Image is representational - see mfr. specs

55PC0111-24-6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
55PC0111-24-6
Search Keywords: 326793000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    326793-000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    24 AWG
  • Number of Conductors:
    1
  • Cable Style:
    Primary
  • Product Type:
    Wire
  • Number of Strands:
    19
  • Operating Temperature Range:
    -65 – 150 °C
  • Strand Size:
    36 AWG
  • Overall Outside Diameter:
    .036 in
  • Product Classification:
    High Performance - Spec 44, 55 & RCW
  • Voltage Rating:
    600 V
  • Conductor Material:
    Tin-Coated Copper
  • Cable Type:
    Spec 55
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Wire Color (Base):
    Blue
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$0.347
2,500
$0.260
3,750
$0.232
5,000 +
$0.227
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!