- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 326401-000
TE Connectivity / Raychem Brand
326401-000
TXR40AB90-2218AI
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
TXR40AB90-2218AI
Search Keywords: 326401000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 326401-000 |
| Alias/AKA: | TXR40AB90-2218AI |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Shell Size: | 22 |
| Angular Function: | 90 ° |
| Body Material: | Aluminum Alloy |
| Body Plating: | Olive Drab Cadmium Over Electroless Nickel |
| Entry Size: | 18 mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 326401-000 RoHS compliant?
No, 326401-000 is not RoHS compliant.
What is the lead time for 326401-000?
The standard lead time for 326401-000 is approximately 70 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
70 Weeks
can ship
3/27/28
Price (USD)
Qty
Unit Price
1
$289.289
50 +
$262.990
Click for Quote
Log in
to unlock special pricing