- Home ›
- All Products›
- 326400-000
326400-000
TE Connectivity / Raychem Brand
22759/43-26-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/43-26-9
Search Keywords: 326400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:326400-000
-
Alias/AKA:22759/43-26-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Operating Temperature Range:-65 – 200 °C
-
Wire Size:26 AWG
-
Cable Style:Primary
-
Cable Insulation Thickness:.003 in
-
Number of Conductors:1
-
Wire Source:United States
-
Strand Size:38 AWG
-
Number of Strands:19
-
Wire Diameter:.04 in, 1.02 mm
-
Overall Outside Diameter:.04 in, 1.02 mm
-
Conductor Diameter:.019 in, .48 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Type:MIL-DTL-22759
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Wire Color (Base):White
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
25
$1.365
250
$1.109
500
$1.059
1,000
$1.014
2,500
$0.972
5,000
$0.946
7,500
$0.916
10,000 +
$0.722
Click for Quote
Log in
to unlock special pricing