- Home ›
- All Products›
- 325972-000
325972-000
TE Connectivity / Raychem Brand
22759/34-14-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/34-14-5
Search Keywords: 325972000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:325972-000
-
Alias/AKA:22759/34-14-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:27 AWG
-
Number of Conductors:1
-
Wire Source:United States
-
Cable Insulation Thickness:.003 in
-
Number of Strands:19
-
Wire Size:14 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Wire
-
Cable Style:Primary
-
Conductor Diameter:.07 in, 1.79 mm
-
Overall Outside Diameter:.085 in, 2.16 mm
-
Wire Diameter:.085 in, 2.16 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Wire Color (Base):Green
-
Conductor Material:Tin-Coated Copper
-
Cable Type:MIL-DTL-22759
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,250
$4.94
2,500
$2.61
3,750
$1.79
5,000 +
$1.76
Click for Quote
Log in
to unlock special pricing