- Home ›
- All Products›
- 325354-000
325354-000
TE Connectivity / Raychem Brand
228M012-19B06
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
228M012-19B06
Search Keywords: 325354000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:325354-000
-
Alias/AKA:228M012-19B06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Entry Size:06
-
Termination Device Type:Magneform Ring
-
Style:Shielded Boot
-
Cable Diameter Range:188 – 3 in, 48 – 76 mm
-
Material:Aluminum
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
13
$598.26
25
$328.38
38
$222.86
50 +
$218.40
Click for Quote
Log in
to unlock special pricing