- Home ›
- All Products›
- 3251936001
3251936001
TE Connectivity / Raychem Brand
CGPT-R-3.2-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CGPT-R-3.2-0
Search Keywords: 3251936001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3251936001
-
Alias/AKA:CGPT-R-3.2-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Product Source:Czech Republic
-
Shrink Ratio:2:1
-
Packaging Method:Spool
-
Flexibility:Flexible
-
Recovery Temperature:120 °C
-
Operating Temperature Range:-40 – 135 °C
-
Shrink Temperature (Min):80 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovered Inside Diameter (Max):.062 in, 1.6 mm
-
Recovered Wall Thickness (Tolerance):.005 in, .12 mm
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Expanded Inside Diameter (Min):.125 in, 3.2 mm
-
Applicable Region:Asia , EMEA
-
Wall Type:Single Wall
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$23.95
5
$22.40
10
$21.37
25
$20.73
50
$18.23
100
$14.26
250 +
$13.67
Click for Quote
Log in
to unlock special pricing