- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 324795-000
324795-000
TE Connectivity / Raychem Brand
222A121-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222A121-25/225-0
Product Highlights:
- Molded Boot
- Family Name = 222A1
- 90°
- General Purpose Application, Military Application
- Connector Accessory Outside Diameter (Min-Max) = 10.20 - 24.00 mm
Search Keywords: 324795000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:324795-000
-
Alias/AKA:222A121-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:Thin
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:10.2/5.3 mm
-
Inside Diameter Before Shrinking:24.9/24.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for out of Stock Qty:
19
70 Weeks
can ship
9/7/27
Price (USD)
Qty
Unit Price
1
$42.06
5
$37.23
10
$36.87
19
$35.80
38
$33.84
57
$32.70
75 +
$25.60
Click for Quote
Log in
to unlock special pricing