- Home ›
- All Products›
- 324009-000
324009-000
TE Connectivity / Raychem Brand
234A052-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
234A052-100-0
Search Keywords: 324009000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:324009-000
-
Alias/AKA:234A052-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:0
-
Material Code:100
-
Product Type:Molded Boot
-
Contact Current Rating (Max):0 A
-
Material Systems Code:100
-
Adhesive Pre-Coating:Without
-
Adhesive Description:Adhesive Purchased Separately
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Material:Semi-flexible ZEROHAL Polyolefin
-
Molded Part Type:D Subminiature Boot
-
Boot Angle:90°
-
Centerline (Pitch):0 in, 0 mm
-
Adhesive Code:S1006 , S1030 , S1125
-
Connector Width:.539 in, 13.7 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Adhesive Options:S1006 Separate Adhesive , S1030 Separate Adhesive , S1048 Separate Adhesive , S1125 Separate Adhesive
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
You may purchase all in-stock quantity of 8
Stock lot only:
8
MOQ for In Stock Qty:
175
MOQ for out of Stock Qty:
175
30 Weeks
can ship
12/10/26