- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 323783-000
323783-000
TE Connectivity / Raychem Brand
STRATO-THERM splices are permanent, high-temperature crimp splices designed for wire and conductor repair.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
STRATO-THERM splices are permanent, high-temperature crimp splices designed for wire and conductor repair.
Product Highlights:
- Connector - RF
- Plug
- Applies To Coaxial Cable
- Coaxial Cable Termination Type = Solder
- Coaxial Cable Type (RG/U or Mfg.) = 165, 213, 214, 215, 225
Search Keywords: 323783000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:323783-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 2.8 Hz to GHz
-
Gender:PL
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-55 to 150 °C
-
Dimension:24.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$62.34
10
$55.90
25
$51.19
50
$49.81
100
$46.25
250
$46.14
500 +
$45.91
Click for Quote
Log in
to unlock special pricing