- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 322W214-25-0
322W214-25-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - 90°- Side Breakout Transition - Fluid Resistant Elastomer - Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - 90°- Side Breakout Transition - Fluid Resistant Elastomer - Black
Search Keywords: 322W214250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:322W214-25-0
-
Alias/AKA:007399-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Color:Black
-
Operating Temperature:-75 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
40 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$23.21
5
$21.71
10
$20.71
25
$20.09
50
$19.51
100
$18.44
250 +
$17.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT