- Home ›
- All Products›
- 322C512-71-0
322C512-71-0
TE Connectivity / Raychem Brand
322C512-71-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
322C512-71-0
Search Keywords: 322C512710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:322C512-71-0
-
Alias/AKA:958461-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Klebemitteltyp:Adhesive Purchased Separately
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material Code:71
-
Material:Modified Elastomer
-
Number of Branches/Legs:2
-
Molded Part Shape Code:322C
-
Material Systems Code:10
-
Inside Diameter Range (Body):11.4 – 34.3 mm
-
Adhesive Type:Adhesive Purchased Separately
-
Wire/Cable OD:18 mm
-
Molded Part Type:Transition
-
Formcode des Formteils:322C
-
Packaging Method:Bag/Box
-
Power Cable Accessory:No
-
Government Qualified:No
-
Wire/Cable Sm Branch OD:.31 in
-
Shrink Ratio Type:High
-
Adhesive Pre-Coat:No
-
Pliancy:Flexible
-
Product Type:Molded Part
-
Adhesive Code:S1048
-
Wire/Cable Main Branch OD:18 mm
-
Molded Part Shape:Slimline T Shape
-
Flammability:Flame-Retardant
-
Transition Type:T-Transition
-
Inside Diameter Range (Leg 1):11.4 – 22.9 mm
-
Breakout Angle:90
-
Color:Black
-
Operating Temperature Range:-55 – 135 °C
-
Special Requirements:Flame Retarded
-
Resistant To:Flexing
-
Size Code:512
-
Adhesive Options:/180 Precoat
-
Inside Diameter Range (Leg 2):5 – 12.7 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
168
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$33.93
10
$33.42
25
$32.75
50
$32.24
100
$31.73
250
$31.06
500 +
$26.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT