- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 322C512-51/164-0
322C512-51/164-0
TE Connectivity / Raychem Brand
Heat Shrink Transition T Style Elastomer Polymer Blend Black Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition T Style Elastomer Polymer Blend Black Bag/Box
Search Keywords: 322C512511640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:322C512-51/164-0
-
Alias/AKA:730049-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Transition
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:11.4/11.4/5.1 mm
-
Inside Diameter Before Shrinking:34.4/22.9/12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
25
$188.32
50
$99.39
75
$68.35
100 +
$66.98
Click for Quote
Log in
to unlock special pricing