- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 322A514-25-03-0
322A514-25-03-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot RA Elastomer Black Thin
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot RA Elastomer Black Thin
Search Keywords: 322A51425030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:322A514-25-03-0
-
Alias/AKA:885356-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Elastomer
-
Shrink Wall Type:Thin
-
Styles:Right Angle
-
Color:Black
-
Operating Temperature:-75 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
40 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
19
$205.91
38
$109.01
57
$76.71
75 +
$75.18
Click for Quote
Log in
to unlock special pricing