- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 322A434-4/86-0
322A434-4/86-0
TE Connectivity / Raychem Brand
Heat Shrink Transition T Style Polyolefin Black Thin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition T Style Polyolefin Black Thin
Search Keywords: 322A4344860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:322A434-4/86-0
-
Alias/AKA:862169-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:15.3/10.2 mm
-
Inside Diameter Before Shrinking:30.4/20.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$76.24
5
$62.90
10
$60.93
25
$58.42
50
$57.84
100
$57.27
250 +
$56.98
Click for Quote
Log in
to unlock special pricing