- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 322A158-25-0
322A158-25-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Elastomer
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Elastomer
Search Keywords: 322A158250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:322A158-25-0
-
Alias/AKA:820294-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Color:N/A
-
Operating Temperature:-75 to 150 °C
-
Dimension:222.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
13
$262.55
25
$144.56
38
$100.39
50 +
$98.38
Click for Quote
Log in
to unlock special pricing