- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 322A134-100-0
322A134-100-0
TE Connectivity / Raychem Brand
Heat Shrink T-Transition
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink T-Transition
Search Keywords: 322A1341000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:322A134-100-0
-
Alias/AKA:559769-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:T-Transition
-
Color:N/A
-
Operating Temperature:-30 to 105 °C
-
Dimension:107.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
32
$95.69
63
$51.46
94
$36.41
125 +
$35.68
Click for Quote
Log in
to unlock special pricing