- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 322A123-25-0
322A123-25-0
TE Connectivity / Raychem Brand
The 322A123-25-0 is a modified elastomer, T-shaped transition boot that provides strain relief and mechanical protection for c ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 322A123-25-0 is a modified elastomer, T-shaped transition boot that provides strain relief and mechanical protection for cable harness assemblies.
Search Keywords: 322A123250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:322A123-25-0
-
Alias/AKA:823693-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Ships today, if you order in
MOQ for out of Stock Qty:
25
45 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
1
$46.86
5
$36.97
10
$32.11
25
$31.48
50
$29.11
75
$29.04
100 +
$27.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT