- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 322A112-4/86-0
322A112-4/86-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Polyolefin Flexible Modified Bright Tin Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Polyolefin Flexible Modified Bright Tin Over Copper
Search Keywords: 322A1124860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:322A112-4/86-0
-
Alias/AKA:190754-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Polyolefin Flexible Modified
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
63
$63.72
125
$34.00
188
$23.86
250 +
$23.39
Click for Quote
Log in
to unlock special pricing