- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 322A112-4-0
322A112-4-0
TE Connectivity / Raychem Brand
Heat Shrink Transition T Style Flexible Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition T Style Flexible Polyolefin
Search Keywords: 322A11240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:322A112-4-0
-
Alias/AKA:823769-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$22.04
5
$21.28
10
$20.77
25
$20.46
50
$20.02
100
$19.62
250 +
$19.37
Click for Quote
Log in
to unlock special pricing