- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 322A112-25/86-0
322A112-25/86-0
TE Connectivity / Raychem Brand
Heat Shrink Transition T Style Elastomer
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition T Style Elastomer
Product Highlights:
- Transition
- Family Name = 322A1
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 322A11225860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:322A112-25/86-0
-
Alias/AKA:720455-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
19
$61.58
38
$37.89
57
$30.00
75 +
$29.40
Click for Quote
Log in
to unlock special pricing