- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 322A112-25-0
322A112-25-0
TE Connectivity / Raychem Brand
Heat Shrink Transition T Style Elastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition T Style Elastomer Black
Product Highlights:
- Transition
- Family Name = 322A1
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 322A112250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:322A112-25-0
-
Alias/AKA:820057-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-75 to 150 °C
-
Dimension:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
163
Can Ship immediately
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
1
$33.61
5
$32.49
10
$27.36
25
$25.46
50
$24.13
100
$22.98
250 +
$21.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT