- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 322A037-25-0
322A037-25-0
TE Connectivity / Raychem Brand
Heat Shrink Transition T Style Elastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition T Style Elastomer Black
Search Keywords: 322A037250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:322A037-25-0
-
Alias/AKA:820092-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:27.2/13.2 mm
-
Inside Diameter Before Shrinking:55.6/(26.9/26.9) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
40 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
13
$217.32
26
$115.05
39
$80.96
51 +
$79.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT