- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 322A024-4-0
322A024-4-0
TE Connectivity / Raychem Brand
Heat Shrink Transition T Style Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition T Style Polyolefin
Product Highlights:
- Molded Part Type = Transition
- Family Name = 322A0
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 322A02440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:322A024-4-0
-
Alias/AKA:814375-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
19
$138.84
38
$73.50
57
$51.73
75 +
$50.69
Click for Quote
Log in
to unlock special pricing