- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 322911-000
322911-000
TE Connectivity / Raychem Brand
222D142-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222D142-25/225-0
Search Keywords: 322911000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:322911-000
-
Alias/AKA:222D142-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Fluid Resistant Modified Elastomer
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Type:Molded Boot
-
Inside Diameter as Supplied:1.22 in, 31 mm
-
Power Cable Accessory:No
-
Adhesive Pre-Coat:Yes
-
Adhesive Type:Unicure Pre-Coated Epoxy Adhesive
-
Formcode des Formteils:222
-
Government Qualified:No
-
Lipped:Yes
-
Material Systems Code:25
-
Molded Part Shape:90 °
-
Material Code:25
-
Cable Diameter Range:.7 – 1.22 in, 17.9 – 31 mm
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Molded Part Shape Code:222
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
MOQ for out of Stock Qty:
25
70 Weeks
can ship
9/17/27
Price (USD)
Qty
Unit Price
1
$47.07
5
$43.27
10
$41.82
25
$40.29
50
$24.79
75
$24.67
100 +
$19.86
Click for Quote
Log in
to unlock special pricing