- Home ›
- All Products›
- 322794-000
322794-000
TE Connectivity / Raychem Brand
22759/34-24-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/34-24-1
Search Keywords: 322794000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:322794-000
-
Alias/AKA:22759/34-24-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Wire Size:24 AWG
-
Number of Conductors:1
-
Strand Size:36 AWG
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Cable Style:Primary
-
Wire Diameter:.045 in, 1.14 mm
-
Conductor Diameter:.025 in, .64 mm
-
Overall Outside Diameter:.045 in, 1.14 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Color (Base):BROWN
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:MIL-DTL-22759
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,250
$0.8911
2,500
$0.5484
3,750
$0.4341
5,000 +
$0.4255
Click for Quote
Log in
to unlock special pricing