- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 322629-000
322629-000
TE Connectivity / Raychem Brand
101A073-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
101A073-100-0
Search Keywords: 322629000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:322629-000
-
Alias/AKA:101A073-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Material:Crosslinked Polyolefin
-
Wall Thickness:Medium
-
Resistance Protection:Suitable for occasional exposure to fluids
-
Material Code:100
-
Adhesive Pre-Coat:No
-
Adhesive Code:S1030
-
Adhesive Type:Adhesive Purchased Separately
-
Formcode des Formteils:101A
-
Color:Black
-
Flammability:Flame-Retardant
-
Cap Shape:Closed Tube
-
Recovered Inside Diameter (Max):.71 in, 18 mm
-
Shrink Ratio:2:1
-
Length:3.6 in, 91 mm
-
Expanded Inside Diameter (Min):1.55 in, 39.4 mm
-
Sealant:No
-
Shrink Temperature (Min):150 °C
-
Resistance Properties:Immersion Protection
-
Wall Type:Single
-
Recovered Wall Thickness (Nominal):.1 in, 2.54 mm
-
Government Qualified:No
-
Pliancy:Flexible
-
Molded Part Shape Code:101A
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Material Systems Code:100
-
Product Type:End Cap
-
Size Code:73
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
25
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
125
$18.80
250
$9.95
375
$7.00
500 +
$6.86
Click for Quote
Log in
to unlock special pricing