- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 321595-000
TE Connectivity / Raychem Brand
321595-000
TXR40AC00-1808AI
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TXR40AC00-1808AI
Search Keywords: 321595000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:321595-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:19
-
Angular Function:180 °
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:12.7 mm
-
Operating Temperature:-65 to 200 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 321595-000 RoHS compliant?
Yes, 321595-000 is RoHS compliant.
What is the lead time for 321595-000?
The standard lead time for 321595-000 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
13
$275.01
25
$151.42
38
$105.15
50 +
$103.05
Click for Quote
Log in
to unlock special pricing