- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 3215554002
3215554002
TE Connectivity / Raychem Brand
NTFR-1-3/4-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
NTFR-1-3/4-0-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = NTFR
- Product Source = U.S.
- Very Flexible
- Medium Wall Style
Search Keywords: 3215554002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3215554002
-
Alias/AKA:NTFR-1-3/4-0-SP
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Type:Tubing
-
Body Material:Neoprene Elastomer
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:1.75:1
-
Dielectric Strength:N/A
-
Operating Temperature:-70 to 121 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
229 Feet
Can Ship immediately
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
19 Feet
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$22.57
10
$19.72
19
$18.44
38
$17.86
57
$17.68
75 +
$16.96
Click for Quote
Log in
to unlock special pricing