- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 320677-000
320677-000
TE Connectivity / Raychem Brand
D-621-0417-L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-621-0417-L
Search Keywords: 320677000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:320677-000
-
Alias/AKA:D-621-0417-L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminator
-
Dimension:43.68 x 10.66 mm
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 6/24/26
MOQ for out of Stock Qty:
4
35 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$445.04
4
$417.45
7
$413.31
11
$409.22
14 +
$405.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT