- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 3206430001
3206430001
TE Connectivity / Raychem Brand
Wire Marker - Heat Shrinkable Sleeve - Fluoropolymer - White - 4.75mm x 50mm.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - Heat Shrinkable Sleeve - Fluoropolymer - White - 4.75mm x 50mm.
Search Keywords: 3206430001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3206430001
-
Alias/AKA:HT-SCE-3/16-2.0-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Material:Fluoropolymer
-
Marker Color:White
-
Maximum Cable Diameter:4.06 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,765
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$4.961
100
$4.510
250
$4.210
500
$4.000
1,000
$3.810
1,500
$3.790
2,000 +
$3.700
Click for Quote
Log in
to unlock special pricing