- Home ›
- All Products›
- 320509-000
320509-000
TE Connectivity / Raychem Brand
RT-1145-OX-18-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RT-1145-OX-18-0
Search Keywords: 320509000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:320509-000
-
Alias/AKA:RT-1145-OX-18-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Material Systems Code:200
-
Shrink Temperature (Min):175 °C
-
Product Source:Mexico
-
Recovery Temperature:175 °C
-
Packaging Method:Piece
-
Shrink Ratio:3.6:1
-
Operating Temperature Range:-40 – 200 °C
-
Flexibility:Very Flexible
-
Primary Product Color:Black
-
Primary Product Material:Crosslinked Fluoroelastomer
-
Recovered Inside Diameter (Max):.38 in, 9.65 mm
-
Recovered Wall Thickness (Nominal):.006 in, .15 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):1.37 in, 34.8 mm
-
Wall Type:Single Wall
-
Product Length:2 in, 50.8 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
38
$84.28
75
$45.22
113
$31.68
150 +
$31.04
Click for Quote
Log in
to unlock special pricing