- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 319970-000
319970-000
TE Connectivity / Raychem Brand
55A1111-22-2-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1111-22-2-2
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 319970000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:319970-000
-
Alias/AKA:55A1111-22-2-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
-
Conductor Material:Tin Plated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
521
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
25
$1.394
100
$1.247
250
$1.219
500
$1.201
1,000
$1.169
2,500
$1.154
5,000
$0.912
7,500 +
$0.901
Click for Quote
Log in
to unlock special pricing