- Home ›
- All Products›
- 3198143001
3198143001
TE Connectivity / Raychem Brand
ACW0219-2.50-9(NS)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ACW0219-2.50-9(NS)
Search Keywords: 3198143001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3198143001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
3000 -
Packaging Quantity:3000 m
-
Wire Color (Base):White
-
Packaging Method:Spool
-
Operating Temperature Range:-40 – 150 °C
-
Wire Size:2.5 mm²
-
Voltage Rating:50 VAC
-
Outside Cable Diameter:.112 in, 2.85 mm
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyalkene
-
Conductor Material:Bare Copper
-
Cable Type:Primary Wire
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
750
$3.15
1,500
$1.67
2,250
$1.18
3,000 +
$1.15
Click for Quote
Log in
to unlock special pricing