- Home ›
- All Products›
- 319338-000
319338-000
TE Connectivity / Raychem Brand
06183900-PREV
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
06183900-PREV
Search Keywords: 319338000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:319338-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1000 -
Marker Style:Push-On
-
Printed Marking:0
-
Marker Color:White
-
Marker Size:15
-
Packaging Quantity:1000
-
Printed Marking Color:Black
-
Compatible Cable Diameter:3.8 – 6.3 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.