- Home ›
- All Products›
- 318872-003
318872-003
TE Connectivity / Raychem Brand
44A0111-10-5-US
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-10-5-US
Search Keywords: 318872003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:318872-003
-
Alias/AKA:44A0111-10-5-MX
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Diameter:.107 in, 2.72 mm
-
Wire Source:United States
-
Cable Style:Primary
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Operating Temperature Range:-65 – 150 °C
-
Overall Outside Diameter:.129 in, 3.28 mm
-
Cable Type:Spec 44
-
Wire Diameter:.129 in, 3.28 mm
-
Number of Conductors:1
-
Wire Color:Green
-
Wire Size:10 AWG, 5.26 mm²
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Product Type:Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
598 Feet
Can Ship immediately
Minimum Order Quantity:
5 Feet
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$8.47
25
$8.05
50
$7.87
100
$7.75
250
$7.54
500
$7.45
1,000 +
$7.40
Click for Quote
Log in
to unlock special pricing