- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 318821-000
318821-000
TE Connectivity / Raychem Brand
SolderSleeve Device Shield Termination with Braid - High Temperature - Blue - 4.32 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SolderSleeve Device Shield Termination with Braid - High Temperature - Blue - 4.32 mm.
Search Keywords: 318821000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:318821-000
-
Alias/AKA:SO96-3-01-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Transparent Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
5
$8.87
25
$8.43
50
$8.24
100
$8.12
300
$7.90
500
$7.80
1,000 +
$5.25
Click for Quote
Log in
to unlock special pricing