Image is representational - see mfr. specs

Shielded Signal Cable 20AWG 3.63mm Tin Coated Copper White 1000VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Shielded Signal Cable 20AWG 3.63mm Tin Coated Copper White 1000VAC
Search Keywords: 318413000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    318413-000
  • Alias/AKA:
    55A6087-20-9-9-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Conductor Material:
    Tin Coated Copper
  • Type:
    Shielded Signal Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,240
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$3.40
50
$3.19
100
$3.12
250
$3.04
500
$2.97
1,000
$2.91
2,500 +
$2.82
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!