- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 318402-000
318402-000
TE Connectivity / Raychem Brand
55A1821-22-9/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A1821-22-9/96-9
Search Keywords: 318402000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:318402-000
-
Alias/AKA:55A1821-22-9/96-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin-Plated Copper
-
Wire Size:22 AWG, .326 mm²
-
Voltage Rating:600 V
-
Type:High Performance Cable
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
538 Feet
Ships today, if you order in
MOQ for In Stock Qty:
20 Feet
MOQ for out of Stock Qty:
20 Feet
34 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
20
$9.22
100
$9.19
250
$9.17
500
$9.15
1,000
$4.83
1,500
$3.32
2,000 +
$3.25
Click for Quote
Log in
to unlock special pricing