- Home ›
- All Products›
- 318292-000
318292-000
TE Connectivity / Raychem Brand
55A1823-22-9/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1823-22-9/96-9
Search Keywords: 318292000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:318292-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
-
Conductor Material:Nickel-Coated Copper
-
Cable Type:Spec 55
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1,250
$7.98
2,500
$4.08
3,750
$2.77
5,000 +
$2.72
Click for Quote
Log in
to unlock special pricing