- Home ›
- All Products›
- 318258-000
318258-000
TE Connectivity / Raychem Brand
55A1831-22-3/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1831-22-3/6/9-9
Search Keywords: 318258000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:318258-000
-
Alias/AKA:55A1831-22-3/6/9-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280 Feet
Can Ship immediately
Minimum Order Quantity:
10 Feet
33 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
10
$3.39
50
$3.03
100
$3.02
250
$2.92
500
$2.84
1,000
$2.83
2,500
$2.77
5,000 +
$2.19
Click for Quote
Log in
to unlock special pricing