- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 318176-000
318176-000
TE Connectivity / Raychem Brand
55A0821-20-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0821-20-6/9
Search Keywords: 318176000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:318176-000
-
Alias/AKA:55A0821-20-6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Overall Outside Diameter:.116 in, 2.95 mm
-
Packaging Method:Reel
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Wire Source:United Kingdom , United States
-
Wire Size:20 AWG, 1.47 CMA
-
Wire Diameter:.058 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Packaging Quantity:1
-
Number of Conductors:2
-
Conductor Material:Tin-Coated Copper
-
Wire Color:Blue , White
-
Cable Type:Spec 55
-
Number of Strands:19
-
Strand Size:32 AWG
-
Number of Pairs:2
-
Product Type:Wire Lead
-
Conductor Diameter:.038 in, .97 mm
-
Length:100 ft
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,430
Can Ship immediately
On Order:
70
can ship 6/15/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
34 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
10
$3.45
100
$2.41
250
$2.25
500
$2.18
1,000
$2.09
1,500
$2.07
2,000 +
$2.05
Click for Quote
Log in
to unlock special pricing