- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 318106-000
TE Connectivity / Raychem Brand
318106-000
High Performance Cable 2Conductors 24AWG 3.12mm 600VAC White
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
High Performance Cable 2Conductors 24AWG 3.12mm 600VAC White
Search Keywords: 318106000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:318106-000
-
Alias/AKA:55A1824-24-2/6-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver Plated Copper Alloy
-
Type:High Performance Cable
Product Guides
+
Frequently Asked Questions
Is 318106-000 RoHS compliant?
Yes, 318106-000 is RoHS compliant.
What is the lead time for 318106-000?
The standard lead time for 318106-000 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,045
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$11.67
100
$7.54
250
$7.23
500
$7.15
1,000
$7.08
1,500
$7.01
2,000 +
$6.94
Click for Quote
Log in
to unlock special pricing