- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3180923001
3180923001
TE Connectivity / Raychem Brand
55A1831-18-2/4/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1831-18-2/4/6-9
Search Keywords: 3180923001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3180923001
-
Alias/AKA:55A1831-18-2/4/6-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:18 AWG
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Source:United Kingdom , United States
-
Number of Conductors:3
-
Jacket Color:White
-
Strand Size:30 AWG
-
Conductor Configuration:Twisted Triple
-
Product Type:Wire Lead
-
Overall Outside Diameter:.184 in, 4.67 mm
-
Wire Diameter:.07 in, 1.78 mm
-
Conductor Diameter:.048 in, 1.22 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Style:Jacketed , Round Braided
-
Shielded:Yes
-
Wire Color:Blue , Red , Yellow
-
Number of Strands:19
-
Shield Material:Tin-Plated Copper
-
Shield Diameter:.168 in, 4.27 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
100
$15.99
250
$15.96
500
$15.92
1,000
$8.40
1,500
$5.77
2,000 +
$5.66
Click for Quote
Log in
to unlock special pricing