- Home ›
- All Products›
- 318074-002
318074-002
TE Connectivity / Raychem Brand
55A1841-20-2/4/5/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1841-20-2/4/5/6-9
Search Keywords: 318074002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:318074-002
-
Alias/AKA:55A1841-20-2/4/5/6-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:20 AWG
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
34 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1,250
$11.29
2,500
$5.77
3,750
$3.93
5,000 +
$3.85
Click for Quote
Log in
to unlock special pricing