- Home ›
- All Products›
- 318042-000
318042-000
TE Connectivity / Raychem Brand
55A0821-22-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0821-22-6/9
Search Keywords: 318042000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:318042-000
-
Alias/AKA:55A0821-22-6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Pairs:2
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Number of Conductors:2
-
Number of Strands:19
-
Cable Style:Primary
-
Packaging Quantity:1
-
Packaging Method:Reel
-
Strand Size:34 AWG
-
Length:100 ft
-
Product Type:Cable
-
Overall Outside Diameter:.1 in, 2.54 mm
-
Wire Diameter:.05 in, .05 mm
-
Wire Source:United Kingdom , United States
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Conductor Diameter:.03 in, .76 mm
-
Wire Size:22 AWG, 1.27 CMA
-
Wire Color:Blue , White
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
34 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
500
$2.23
1,000
$1.38
1,500
$1.09
2,000 +
$1.07
Click for Quote
Log in
to unlock special pricing