- Home ›
- All Products›
- 318005-000
318005-000
TE Connectivity / Raychem Brand
55A0831-18-2/4/6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0831-18-2/4/6
Search Keywords: 318005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:318005-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:18 AWG
-
Number of Strands:19
-
Overall Outside Diameter:.151 in
-
Conductor Diameter:.046 in
-
Strand Size:30 AWG
-
Cable Style:Primary
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Product Type:Cable
-
Wire Diameter:.07 in, .07 mm
-
Wire Color:Blue , Red , Yellow
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$10.65
1,000
$5.62
1,500
$3.86
2,000 +
$3.79
Click for Quote
Log in
to unlock special pricing