- Home ›
- All Products›
- 3-1768041-4
3-1768041-4
TE Connectivity / Raychem Brand
STD01Y-P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD01Y-P
Search Keywords: 317680414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3-1768041-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
300 -
Marker Cut:Straight
-
Marker Size:STD 01
-
Packaging Method:Strip
-
Printed Marking:P
-
Marker Style:Snap-On
-
Packaging Quantity:300
-
Printed Marking Color:Black
-
Primary Product Color:Yellow
-
Primary Product Material:Polyoxymethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
300
$0.0977
2,700
$0.0675
5,100
$0.0590
7,500
$0.0564
25,200
$0.0469
50,100
$0.0417
100,200
$0.0364
150,000 +
$0.0363
Click for Quote
Log in
to unlock special pricing