- Home ›
- All Products›
- 317515-000
317515-000
TE Connectivity / Raychem Brand
SGRS-2-1000
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SGRS-2-1000
Search Keywords: 317515000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:317515-000
-
Alias/AKA:SGRS-2-1000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Box
-
Fluid Resistance:Immersion
-
Insulation Material:Heat Shrink Radiation-Crosslinked Modified Polyvinylidene Fluoride
-
Sealable:Yes
-
Packaging Quantity:1000
-
Wire Insulation Support:With
-
Primary Product Color:Red
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Type:Closed
-
Compatible With Discrete Wire Type:Stranded
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Wire Size:12 – 14 AWG, 4000 – 8000 CMA, 4 – 2 mm²
-
Splice Type:Parallel Splice
-
Military Part Class:Class I , Class II
-
Product Length:1.485 in, 37.7 mm
-
Product Weight:1.2 g
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$7.62
1,000
$4.03
1,500
$2.84
2,000 +
$2.78
Click for Quote
Log in
to unlock special pricing