- Home ›
- All Products›
- 3169113003
3169113003
TE Connectivity / Raychem Brand
55M0411-26-9
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
55M0411-26-9
Search Keywords: 3169113003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3169113003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Source:United Kingdom
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Cable Style:Primary
-
Number of Conductors:1
-
Strand Size:38 AWG
-
Product Type:Cable
-
Conductor Diameter:.019 in, .48 mm
-
Wire Size:26 AWG, 295 CMA
-
Overall Outside Diameter:.027 in, .69 mm
-
Wire Diameter:.028 in, .72 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:450 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Wire Color (Base):White
-
Conductor Material:Tin-Coated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2461
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,461
$0.4500
4,922
$0.2760
7,382
$0.2196
9,843 +
$0.2152
Click for Quote
Log in
to unlock special pricing