- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 316437-000
316437-000
TE Connectivity / Raychem Brand
55A0121-24-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0121-24-6/9
Search Keywords: 316437000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:316437-000
-
Alias/AKA:55A0121-24-6/9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin-Coated Copper
-
Wire Size:24 AWG
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
786 Feet
Ships today, if you order in
Minimum Order Quantity:
25 Feet
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
25
$0.790
250
$0.707
500
$0.691
1,000
$0.676
2,500
$0.662
5,000
$0.654
7,500
$0.647
10,000 +
$0.534
Click for Quote
Log in
to unlock special pricing